350699-1 | AMP

Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, 350699-1

Order No.: 35P5199
EAN: 4099889638172
MPN:
350699-1
350699-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1071 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 22 Weeks **
Total Price:
749.70 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.1071 €
14000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350699-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Split, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.8 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-18
Insulation diameter 1,02-2,54 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,2-0,8 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Original Packaging Rolle mit 7.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes