350706-7 | AMP

Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, 350706-7

Order No.: 35P5191
EAN: 4099889638134
MPN:
350706-7
350706-7 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Available in 5 Days: 2,100 pcs.
Leadtime: 25 Weeks **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.6426 €

Power contact, 350706-7, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Shape & Form: Split, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.8 mm², Accepts Wire Insulation Diameter Range: 1.02 - 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-18
Insulation diameter 1,02-2,54 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vernickelt
Contact surface mating area vergoldet
Cable cross-section 0,2-0,8 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes