350838-1 | AMP

Receptacle, solder connection, tin-plated, 350838-1

Order No.: 39P2306
EAN: 4099889652291
MPN:
350838-1
AMP
350838-1 AMP Crimp Contacts Image 1
350838-1 AMP Crimp Contacts Image 2
350838-1 AMP Crimp Contacts Image 3
350838-1 AMP Crimp Contacts Image 4
350838-1 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 1,121 pcs.
Leadtime: 28 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7497 €
700 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 350838-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Post & Tail Length: 8.38 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, Wire Insulation Support: Without, Operating Temperature Range: -55 - 85 °C.

Technical specifications
Version receptacle
Contact connection solder connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes