350874-1 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, 350874-1

Order No.: 35P5147
EAN: 4099889637793
MPN:
350874-1
350874-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 25 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2618 €
100 pcs.
0.2309 €
250 pcs.
0.2023 €
500 pcs.
0.1666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350874-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18-14
Insulation diameter 3,3-5,08 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,8-2,0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes