350874-3 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, 350874-3

Order No.: 35P5146
EAN: 4099889637786
MPN:
350874-3
350874-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 5 Days: 397,500 pcs.
Leadtime: 23 Weeks **
Total Price:
252.88 € *
Price list
Quantity
Price per unit*
2500 pcs.
0.1012 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350874-3, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Accepts Wire Insulation Diameter Range: 3.3 - 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 18-14
Isolationsdurchmesser 3,3-5,08 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,8-2,0 mm²
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes