350922-3 | AMP
Pin contact, 3.0-5.0 mm², AWG 12-10, crimp connection, 350922-3
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
50 pcs.
0.2844 €
100 pcs.
0.2511 €
500 pcs.
0.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male contact on original reels.
Contact material: phosphor bronze. Contact finish: tinned. Contact version: standard.
Technical attributes (type, for wire cross-section, insulation diameter, lenght L, number of male contact per reel): 0-0350922-3, 3.0 to 5.0mm²², max. 5.1 mm, L 20.1 mm, 3000 items
Technical specifications
Ausführung | Stiftkontakt | |
AWG-Leiterquerschnitt | AWG 12-10 | |
Isolationsdurchmesser | 5,08 mm | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Phosphorbronze | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Kontaktoberfläche Steckbereich | verzinnt | |
Leiterquerschnitt | 3,0-5,0 mm² |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |