350922-6 | AMP

Pin contact, 3.0-5.0 mm², AWG 12-10, crimp connection, 350922-6

Order No.: 35P5107
EAN: 4099889637465
MPN:
350922-6
350922-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
1,963.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.6545 €

Power contact, 350922-6, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3 - 5 mm², Accepts Wire Insulation Diameter Range: 5.08 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12-10
Insulation diameter 5,08 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range vernickelt
Contact surface mating area vergoldet
Cable cross-section 3,0-5,0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes