350925-1 | AMP

Receptacle, 0.05-0.13 mm², AWG 30-26, crimp connection, 350925-1

Order No.: 35P5180
EAN: 4099889638066
MPN:
350925-1
350925-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 22 Weeks **
Total Price:
523.60 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.0655 €
16000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 350925-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.13 mm², Accepts Wire Insulation Diameter Range: 0.81 - 1.45 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 30-26
Insulation diameter 0,81-1,45 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,05-0,13 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes