353376-3 | AMP

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, gold-plated, 353376-3

Order No.: 35P9092
EAN: 4099889640373
MPN:
353376-3
AMP
353376-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.2737 €

Socket contact, 353376-3, TE Connectivity

Receptacle Style: 90°, Sealable: No, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1 mm, Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Termination Method: Crimp, Wire Size: 22 - 20 AWG, Wire Size: 0.3 -0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Insulation Diameter: 1.4 - 1.7 mm, Operating Temperature Range: -30 - 80 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22-20
Insulation diameter 1.4-1.7 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface gold-plated
Cable cross-section 0.3-0.5 mm²
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes