353537-2 | AMP

Tab, 0.3-0.5 mm², AWG 22-20, crimp connection, gold-plated, 353537-2

Order No.: 36P1769
EAN: 4099889642520
MPN:
353537-2
Series: Multilock
AMP
353537-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Available in 5 Days: 414,962 pcs.
Leadtime: 29 Weeks **
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.3035 €
10000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 353537-2, AMP

Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm²,6 mm²,75 mm²,85 mm², Wire Size Search: 18 AWG,19 AWG,20 AWG,21 AWG, Wire Insulation Diameter: 1.4 - 1.7 mm, Operating Temperature Range: -40 - 105 °C.

Technical specifications
Ausführung Flachstecker
AWG-Leiterquerschnitt AWG 22-20
Isolationsdurchmesser 1,4-1,7 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,3-0,5 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes