353716-2 | AMP

Tab, 1.23-2.27 mm², AWG 16-14, crimp connection, 353716-2

Order No.: 38P7152
EAN: 4099889651577
MPN:
353716-2
Series: DYNAMIC
AMP
353716-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.4284 €

Pin contact, 353716-2, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 16 - 14 AWG, Wire Size: 1.23 - 2.27 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 16-14
Insulation diameter 3.1-3.4 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Cable cross-section 1.23-2.27 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes