353907-1 | AMP

Receptacle, 0.08-0.2 mm², AWG 28-24, crimp connection, 353907-1

Order No.: 36P7013
EAN: 4099889647266
MPN:
353907-1
AMP
353907-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 1,185,000 pcs.
Leadtime: 4 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0714 €
100 pcs.
0.0571 €
1000 pcs.
0.0464 €
5000 pcs.
0.0381 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 353907-1, AMP

Connector System: Wire-to-Board,Wire-to-Panel,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.85 - 1.05 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.2 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 28-24
Insulation diameter 0.85-1.05 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.08-0.2 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes