353918-1 | AMP

Receptacle, 0.08-0.25 mm², AWG 28-24, crimp connection, 353918-1

Order No.: 36P7014
EAN: 4099889647273
MPN:
353918-1
AMP
353918-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 5 Days: 24,622 pcs.
Leadtime: 14 Weeks **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 353918-1, AMP

Connector System: Wire-to-Board,Wire-to-Panel,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 50 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 0.85 - 1.05 mm, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.25 mm², Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 28-24
Insulation diameter 0.85-1.05 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.08-0.25 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes