5-102107-3 | AMP

Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 5-102107-3

Order No.: 37P6592
EAN: 4099889650013
MPN:
5-102107-3
Series: AMPMODU
AMP
5-102107-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25000 pcs.
0.2094 €

Pin contact, 5-102107-3, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 236.823 - 789.41 CMA, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Insulation diameter 1.55 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes