5-104481-6 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, 5-104481-6

Order No.: 37P6334
EAN: 4099889649994
MPN:
5-104481-6
Series: AMPMODU
AMP
5-104481-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 31,900 pcs.
Leadtime: 30 Weeks **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1702 €
3000 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 5-104481-6, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 300 VAC, Contact Base Material: Copper Alloy C7025, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.64 - 1.52 mm, Wire Size: 32 - 28 AWG, Wire Size: 59.2 - 177.62 CMA, Wire Size: 0.03 -0.09 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-28
Insulation diameter 0.64-1.52 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.03-0.09 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes