5-104505-3 | AMP

Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 5-104505-3

Order No.: 37P7184
EAN: 4099889650693
MPN:
5-104505-3
Series: AMPMODU
AMP
5-104505-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1607 € *
Available: 0 pcs.
Available in 5 Days: 16,047 pcs.
Leadtime: 27 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.1607 €
3500 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 5-104505-3, TE Connectivity

Applied Pressure: Standard, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 300 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 0.91 - 1.37 mm, Wire Size: 26 - 22 AWG, Wire Size: 254 - 642 CMA, Wire Size: 0.12 -0.4 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 26-22
Insulation diameter 0.91-1.37 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes