5-166051-1 | AMP

Receptacle, 0.2-0.56 mm², AWG 24-20, crimp connection, tin-plated, 5-166051-1

Order No.: 55F4175
EAN: 4099889660838
MPN:
5-166051-1
5-0166051-1
5-166051-1 AMP Crimp Contacts Image 1
5-166051-1 AMP Crimp Contacts Image 2
5-166051-1 AMP Crimp Contacts Image 3
5-166051-1 AMP Crimp Contacts Image 4
5-166051-1 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 1,998 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 4 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
50 pcs.
0.5355 €
500 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding crimp contact, female, taped on 500-piece reels, type 5-0166.

Made of copper alloy, nickel-plated with selective gold plating.

Technical attributes (type, for conductor cross-section): 5-0166051-1, 0.20 to 0.56 mm²

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,27-1,52 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area vergoldet
contact surface verzinnt
Cable cross-section 0,2-0,56 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes