5-166052-1 | AMP

Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 5-166052-1

Order No.: 55F4176
EAN: 4099889660845
MPN:
5-166052-1
5-0166052-1
5-166052-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding crimp contact, female, taped on 500-piece reels, type 5-0166.

Made of copper alloy, nickel-plated with selective gold plating.

Technical attributes (type, for conductor cross-section): 5-0166052-1, 0.08 to 0.22 mm²

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 28-24
Insulation diameter 0,76-1,02 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface mating area vergoldet
contact surface vergoldet
Cable cross-section 0,08-0,22 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes