5-166053-1 | AMP
Pin contact, 0.2-0.56 mm², AWG 24-20, crimp connection, gold-plated, 5-166053-1
Order No.: 55F4075
EAN: 4099889660760
MPN:
5-166053-1
5-0166053-1
Unit Price (€ / pc.)
0.4998 € *
Available: 500 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 4 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
100 pcs.
0.4760 €
250 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, male, taped on 500-piece reels, type 5-0166.
Made of brass, nickel-plated and selective gold plating.
Technical attributes (type, for conductor cross-section): 5-0166053-1, 0.20 to 0.56 mm²
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,27-1,52 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,2-0,56 mm² |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |