5-166054-1 | AMP
Pin contact, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 5-166054-1
Order No.: 55F4076
EAN: 4099889660777
MPN:
5-166054-1
5-0166054-1
Unit Price (€ / pc.)
0.7854 € *
Available: 4,000 pcs.
Next delivery: 10,000 pcs. on 2025-08-08
Leadtime: 17 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.6902 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding crimp contact, male, taped on 500-piece reels, type 5-0166.
Made of brass, nickel-plated and selective gold plating.
Technical attributes (type, for conductor cross-section): 5-0166054-1, 0.08 to 0.22 mm²
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0,76-1,02 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,08-0,22 mm² |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |