5-330495-3 | AMP

Receptacle, 0.2 mm², AWG 24, crimp connection, 5-330495-3

Order No.: 34P2834
EAN: 4099889633566
MPN:
5-330495-3
5-330495-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 16 Weeks **
Total Price:
1,071.00 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.0710 €
2000 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 5-330495-3, AMP

Power contact Type: Termination Point Clip, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Mating Area Plating Material: Tin, Contact Type: Socket, Mating Tab Width: 1.57 mm, Mating Tab Thickness: .78 mm, Contact Base Material: Phosphor Bronze, Termination Method to Wire & Cable: Crimp, PCB Mount Retention: Without, Wire Insulation Support: Without, Wire Size: 24 AWG, Wire Size: 0.2 mm².

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,2 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes