5-583259-2 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 5-583259-2

Order No.: 39P2151
EAN: 4099889652253
MPN:
5-583259-2
AMP
5-583259-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.7735 €

Board-to-board connector contact, 5-583259-2, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Orientation: Straight, Contact Current Rating (Max): 5 A, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 3.96 mm, PCB Thickness (Recommended): 1.57 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -40 - 85 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 0.5-0.9 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes