5-745287-4 | AMP

Pin contact, AWG 16-14, solder connection, gold-plated, 5-745287-4

Order No.: 36P9312
EAN: 4099889648270
MPN:
5-745287-4
AMP
5-745287-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.2499 €

Pin contact, 5-745287-4, TE Connectivity

Grade: Standard, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Post Size: 0.64 mm, PCB Contact Termination Area Plating Material: Tin, Contact Type: Pin, D-Sub Contact Size: 20, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Termination Post Length: 4.78 mm, Termination Method to Wire & Cable: Solder, Wire Insulation Support: Without, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 16-14
Contact connection solder connection
Contact material brass
contact surface gold-plated
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes