5-87191-2 | AMP
Receptacle, 0.05-0.09 mm², AWG 30-28, crimp connection, tin-plated, 5-87191-2
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
contact series Locking Clip for 0.63 x 0.63 mm square pins, type .-008./0-092.
Made of tin bronze, selective gold-plating or tinned, stainless steel latching spring; Pin receptacle: 8.0 mm. Rated current: 2.0 A. type 0-0087191-1 and 5-0087191-2: for 0.05 to 0.09 mm² conductor cross-section, type 0-0926963-..: for 0.12 to 0.56 mm² conductor cross-section.
Type: 5-0087191-2, tinned
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,05-0,09 mm² | |
AWG cross-section | AWG 30-28 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 0,74-0,99 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |