5-928999-5 | AMP
Receptacle, 0.25-0.35 mm², AWG 24-22, crimp connection, gold-plated, 5-928999-5
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
6,188.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
52000 pcs.
0.1190 €
Contacts for motor vehicles, 5-928999-5, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.35 mm², Wire Size Search: 0.25 mm², 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, 110 °C, 120 °C, Operating Temperature Range: -40 - 120 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 24-22 | |
Insulation diameter | 1,1-1,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,25-0,35 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |