5-962885-1 | AMP

Receptacle, 0.2-0.35 mm², AWG 24-22, crimp connection, tin-plated, 5-962885-1

Order No.: 36P1329
EAN: 4099889641950
MPN:
5-962885-1
Series: MQS
5-962885-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 20 Weeks **
Total Price:
664.02 € *
Price list
Quantity
Price per unit*
9000 pcs.
0.0738 €
18000 pcs.
0.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 5-962885-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.2 - 0.35 mm², Wire Size Search: 0.3 mm², 0.35 mm², Wire Size Search: 22 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-22
Insulation diameter 1,1-1,6 mm
Contact connection Crimpanschluss
Contact material Kupfer-Nickel-Legierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,2-0,35 mm²
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes