5-963715-1 | AMP

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 5-963715-1

Order No.: 36P1318
EAN: 4099889641875
MPN:
5-963715-1
Series: MQS
5-963715-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 7,550 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 29 Weeks **
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0893 €
100 pcs.
0.0785 €
500 pcs.
0.0714 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 5-963715-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: .63 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Insulation Diameter: 1.3 - 1.9 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-18
Isolationsdurchmesser 1,3-1,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-0,75 mm²
Logistics
Ursprungsland JP
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes