5-963715-5 | AMP
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 5-963715-5
Order No.: 36P1319
EAN: 4099889641882
MPN:
5-963715-5
Unit Price (€ / pc.)
0.1690 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 30 Weeks **
Total Price:
1,689.80 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.1690 €
20000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 5-963715-5, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Gold (Au), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 18 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 1.3 - 1.9 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 120 °C, Compatible With Wire Base Material: Copper.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1,3-1,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,5-0,75 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |