5-965906-5 | AMP
Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, gold-plated, 5-965906-5
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 30 Weeks **
Contacts for motor vehicles, 5-965906-5, TE Connectivity
Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: .63 mm, Mating Tab Thickness: .63 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 20 AWG, Wire Size: 0.5 - 0.75 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Insulation Diameter: 1.3 - 1.9 mm, 130 °C, 140 °C, Operating Temperature Range: -40 - 140 °C.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1,3-1,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Nickel-Legierung | |
Contact surface Connection range | vergoldet | |
contact surface | vergoldet | |
Cable cross-section | 0,5-0,75 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |