530750-5 | AMP
Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, 530750-5
Order No.: 71P9803
EAN: 4099889985696
MPN:
530750-5
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Available in 5 Days: 14,977 pcs.
Leadtime: 19 Weeks **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.9746 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 530750-5, AMP
Power contact, Contact, Gold, 26 - 22 AWG Wire size, 0.12 - 0.4 mm² Wire size, Wire & Cable, Crimp, Power, Pin, -65 - 125 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 0,91-1,37 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | vergoldet | |
Cable cross-section | 0,12-0,4 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |