6-87523-9 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 6-87523-9

Order No.: 37P6635
EAN: 4099889650204
MPN:
6-87523-9
Series: AMPMODU
6-87523-9 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 45,090 pcs.
Leadtime: 63 Weeks **
Total Price:
11,424.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.2856 €

Wire-to-board connector contact, 6-87523-9, AMP

Applied Pressure: Standard, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Copper-Tin-Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.75 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Insulation diameter 1,75 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zinn
Contact surface Connection range verzinnt
Contact surface mating area vergoldet
Cable cross-section 0,2-0,6 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes