60617-1 | AMP

Receptacle, 0.2-0.82 mm², AWG 24-18, crimp connection, tin-plated, 60617-1

Order No.: 34P6706
EAN: 4099889634747
MPN:
60617-1
60617-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 7,935 pcs.
Leadtime: 24 Weeks **
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2059 €
10 pcs.
0.1809 €
50 pcs.
0.1535 €
100 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 60617-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.82 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,2-0,82 mm²
AWG cross-section AWG 24-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 2,54 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes