60617-4 | AMP

Receptacle, 0.2-0.82 mm², AWG 24-18, crimp connection, 60617-4

Order No.: 34P6687
EAN: 4099889634617
MPN:
60617-4
60617-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 17,560 pcs.
Leadtime: 23 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 60617-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.82 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 24-18
Isolationsdurchmesser 2,54 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,2-0,82 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes