60620-5 | AMP

Pin contact, 0.52-2.08 mm², AWG 20-14, crimp connection, 60620-5

Order No.: 34P6665
EAN: 4099889634471
MPN:
60620-5
60620-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 34,782 pcs.
Leadtime: 33 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 60620-5, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Insulation Resistance: 500, Contact Shape & Form: Round, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 3.3 mm, Overall Length: 20.5 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-14
Insulation diameter 3,3 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,52-2,08 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes