61115-1 | AMP

Receptacle, 0.2-0.82 mm², AWG 24-18, crimp connection, 61115-1

Order No.: 34P6694
EAN: 4099889634662
MPN:
61115-1
61115-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0643 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
3,855.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0643 €

Power contact, 61115-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.82 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-18
Insulation diameter 2,54 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,2-0,82 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes