61116-4 | AMP

Pin contact, 0.2-0.82 mm², AWG 24-18, crimp connection, 61116-4

Order No.: 34P6681
EAN: 4099889634570
MPN:
61116-4
61116-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Available in 5 Days: 64,000 pcs.
Leadtime: 33 Weeks **
Total Price:
1,123.36 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1404 €
16000 pcs.
0.1345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 61116-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.82 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24-18
Insulation diameter 2,54 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,2-0,82 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes