61117-2 | AMP

Receptacle, 0.52-2.08 mm², AWG 20-14, crimp connection, 61117-2

Order No.: 34P6691
EAN: 4099889634631
MPN:
61117-2
61117-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 25 Weeks **
Total Price:
428.40 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.0857 €
10000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 61117-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Shape & Form: Round, Contact Mating Area Plating Material: Unplated, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 14 AWG, Wire Size: 0.52 - 2.08 mm², Accepts Wire Insulation Diameter Range: 3.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-14
Insulation diameter 3,3 mm
Contact connection Crimpanschluss
Contact material Messing
Cable cross-section 0,52-2,08 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes