61173-4 | AMP

Receptacle, 0.05-0.33 mm², AWG 30-22, crimp connection, 61173-4

Order No.: 34P6704
EAN: 4099889634723
MPN:
61173-4
61173-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1642 €

Power contact, 61173-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 3 A, Operating Voltage: 250 VAC, Insulation Resistance: 500, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 22 AWG, Wire Size: 0.05 - 0.33 mm², Accepts Wire Insulation Diameter Range: 1.02 - 1.91 mm, Overall Length: 18.3 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 30-22
Insulation diameter 1,02-1,91 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,05-0,33 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes