61320-1 | AMP

Receptacle, crimp connection, 61320-1

Order No.: 34P6663
EAN: 4099889634457
MPN:
61320-1
61320-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 26,500 pcs.
Leadtime: 24 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.2975 €
100 pcs.
0.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 61320-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Board Mount, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
Insulation diameter 0,78-0,81 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes