61627-1 | AMP

Pin contact, 0.5-2.0 mm², AWG 20-14, crimp connection, 61627-1

Order No.: 34P6489
EAN: 4099889634105
MPN:
61627-1
61627-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
0.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1702 €

Power contact, 61627-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 17 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 3.56 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2 mm², Accepts Wire Insulation Diameter Range: 2.54 - 4.57 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-14
Isolationsdurchmesser 2,54-4,57 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,5-2,0 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes