638078-1 | AMP

Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, gold-plated, 638078-1

Order No.: 36P3950
EAN: 4099889647037
MPN:
638078-1
Series: AMPSEAL
638078-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 8 Weeks **
Total Price:
1,666.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.4165 €

Contacts for motor vehicles, 638078-1, TE Connectivity

Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size Search: 0.8 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 2.26 - 3.32 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 18-14
Insulation diameter 2,26-3,32 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface vergoldet
Cable cross-section 0,8-2,0 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes