638112-1 | AMP
Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, gold-plated, 638112-1
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 6 Weeks **
Total Price:
1,523.20 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.3808 €
8000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contacts for motor vehicles, 638112-1, TE Connectivity
Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Gold (Au), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size Search: 0.8 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Operating Temperature Range: -40 - 120 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18-14 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | verzinnt | |
contact surface | vergoldet | |
Cable cross-section | 0,8-2,0 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |