638112-3 | AMP
Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, tin-plated, 638112-3
Unit Price (€ / pc.)
0.2499 € *
Available in 5 Days: 12,000 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2499 €
10 pcs.
0.2321 €
25 pcs.
0.2166 €
50 pcs.
0.1964 €
*incl. VAT plus shipping costs
Subject to prior sale
Contacts for motor vehicles, 638112-3, TE Connectivity
Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Pin, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size Search: 0.8 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Operating Temperature Range: -40 - 120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.8-2.0 mm² | |
| AWG cross-section | AWG 18-14 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |