638551-1 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-18, crimp connection, tin-plated, 638551-1

Order No.: 35P8823
EAN: 4099889639339
MPN:
638551-1
AMP
638551-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.1845 €

Socket contact, 638551-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 00.64 mm, Mating Tab Thickness: 00.64 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 18 AWG, 19 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Insulation Diameter: 0.5 -0.75 mm, Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-18
Insulation diameter 0.5-0.75 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes