638551-2 | AMP

Receptacle, 0.3 mm², AWG 22, crimp connection, tin-plated, 638551-2

Order No.: 35P8825
EAN: 4099889639353
MPN:
638551-2
AMP
638551-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
28000 pcs.
0.1488 €

Contacts for motor vehicles, 638551-2, AMP

Receptacle Style: 180°, Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 AWG, Wire Size: 0.3 mm², Wire Size Search: 0.3 mm², Wire Insulation Diameter: 0.35 mm,Operating Temperature Range: -40 - 125 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 22
Insulation diameter 0.35 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.3 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes