63895-1 | AMP
Receptacle, 0.2-2.0 mm², AWG 18-14, 63895-1
Order No.: 34P9852
EAN: 4099889631654
MPN:
63895-1
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1,725.50 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.3451 €
10000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding clip, 63895-1, AMP
Special purpose terminal, Grounding clip, Insulation support, Wire and cable type: discrete wire.
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18-14 | |
Insulation diameter | 3,17 mm | |
Cable cross-section | 0,2-2,0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |