640309-3 | AMP

Pin contact, 3.31-5.26 mm², AWG 12-10, crimp connection, tin-plated, 640309-3

Order No.: 71F653
EAN: 4099889662320
MPN:
640309-3
0-0640309-3
640309-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 411 pcs.
Available in 5 Days: 681 pcs.
Leadtime: 24 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male contact for general-purpose Mate-N-Lok connectors.

Contact material: brass oder phosphor bronze. Contact finish: tinned oder selective gold-plating. Contact version: standard or slotted.

With standard contact made of phosphor bronze.

Technical attributes (type, for wire cross-section, insulation diameter, dimension L, contact finish): 0-0640309-3, 3.0 to 5.0 mm², max. 5.1 mm, L 20.1 mm, tinned

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 12-10
Isolationsdurchmesser 0,2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 3,31-5,26 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes