640310-6 | AMP

Receptacle, 3.31-5.26 mm², AWG 12-10, crimp connection, 640310-6

Order No.: 35P5143
EAN: 4099889637779
MPN:
640310-6
640310-6 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 42 Weeks **
Total Price:
12,971.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
1.2971 €

Power contact, 640310-6, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 19 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.13 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 12 - 10 AWG, Wire Size: 3.31 - 5.26 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 12-10
Insulation diameter 0,2 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range vernickelt
Contact surface mating area vergoldet
Cable cross-section 3,31-5,26 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes