640391-1 | AMP
Pin contact, 0.05-0.2 mm², AWG 30-24, crimp connection, 640391-1
Order No.: 34P6828
EAN: 4099889635010
MPN:
640391-1
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Available in 5 Days: 270,000 pcs.
Leadtime: 25 Weeks **
Total Price:
797.30 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0797 €
20000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 640391-1, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 30 - 24 AWG, Wire Size: 0.05 - 0.2 mm², Accepts Wire Insulation Diameter Range: 1.52 mm, Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 30-24 | |
Insulation diameter | 1,52 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,05-0,2 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |