Power contact, 640579-1, TE Connectivity
Power contact Type: Contact, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Fabrication: Stamped & Formed, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 9 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 26 - 24 AWG, Wire Size: 0.12 -0.2 mm², Wire Size: 236.823 - 394.705 CMA, Accepts Wire Insulation Diameter Range: 0.64 - 1.27 mm, Operating Temperature Range: -55 - 85 °C.